MB96F348TWCPMC-GSE2 vs MB96F348AWBPMC-GSE2 feature comparison

MB96F348TWCPMC-GSE2 Spansion

Buy Now Datasheet

MB96F348AWBPMC-GSE2 FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC FUJITSU LTD
Package Description LFQFP, LFQFP,
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
Clock Frequency-Max 56 MHz 56 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of I/O Lines 80 80
Number of Terminals 100 100
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
ROM (words) 294912
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 56 MHz 56 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 4
Part Package Code QFP
Pin Count 100
Qualification Status Not Qualified

Compare MB96F348TWCPMC-GSE2 with alternatives

Compare MB96F348AWBPMC-GSE2 with alternatives