MB914T19F32SB vs MB914Y19D32SB feature comparison

MB914T19F32SB TE Connectivity

Buy Now Datasheet

MB914Y19D32SB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 5100-101-0120 COMPATIBLE CONTACT: 5100-101-0120
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 32 32
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Base Number Matches 2 2

Compare MB914T19F32SB with alternatives

Compare MB914Y19D32SB with alternatives