Part Details for MB914Y19D32SB by TE Connectivity
Overview of MB914Y19D32SB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914Y19D32SB
MB914Y19D32SB CAD Models
MB914Y19D32SB Part Data Attributes
|
MB914Y19D32SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914Y19D32SB
TE Connectivity
CONNECTOR, 32 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for MB914Y19D32SB
This table gives cross-reference parts and alternative options found for MB914Y19D32SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914Y19D32SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010T-19B-32JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | MB914Y19D32SB vs 74010T-19B-32JB |
MS27468E19A32SB | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914Y19D32SB vs MS27468E19A32SB |
MS27468Y19B32SB | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914Y19D32SB vs MS27468Y19B32SB |
74010E-19N-32JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB914Y19D32SB vs 74010E-19N-32JB |
KJL7P19N32SB | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MB914Y19D32SB vs KJL7P19N32SB |
74010E-19E-32SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle | MB914Y19D32SB vs 74010E-19E-32SB |
MS27468G-19C-32JB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | MB914Y19D32SB vs MS27468G-19C-32JB |
MB914E19A32SB | TE Connectivity | Check for Price | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914Y19D32SB vs MB914E19A32SB |
MB914E19N32SB | TE's AMP | Check for Price | 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MB914Y19D32SB vs MB914E19N32SB |
74010E-19B-32SB | HiRel Connectors Inc | Check for Price | MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle | MB914Y19D32SB vs 74010E-19B-32SB |