MB88152PNF-G-112-JNE1
vs
ICS548G-05T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PLASTIC, SOP-8
TSSOP-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
Length
5.05 mm
5.05 mm
Number of Terminals
8
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
134 MHz
12.288 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Primary Clock/Crystal Frequency-Nom
134 MHz
3.6864 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.19 mm
Supply Current-Max
7 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Width
3.9 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
TSSOP
Pin Count
16
JESD-609 Code
e0
Moisture Sensitivity Level
1
Terminal Finish
TIN LEAD
Compare MB88152PNF-G-112-JNE1 with alternatives
Compare ICS548G-05T with alternatives