Part Details for ICS548G-05T by Integrated Device Technology Inc
Overview of ICS548G-05T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS548G-05T
ICS548G-05T CAD Models
ICS548G-05T Part Data Attributes
|
ICS548G-05T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS548G-05T
Integrated Device Technology Inc
Clock Generator, 12.288MHz, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 12.288 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 3.6864 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS548G-05T
This table gives cross-reference parts and alternative options found for ICS548G-05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS548G-05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB88152PNF-G-110-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | ICS548G-05T vs MB88152PNF-G-110-JNE1 |
MB88152PNF-G-110-JN-EFE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | ICS548G-05T vs MB88152PNF-G-110-JN-EFE1 |
SL15101ZIT-XXX | Silicon Laboratories Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.173 INCH, ROHS COMPLIANT, TSSOP-8 | ICS548G-05T vs SL15101ZIT-XXX |
664GI-01LF | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | ICS548G-05T vs 664GI-01LF |
348R-XX | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | ICS548G-05T vs 348R-XX |
MB88152PNF-G-112-JNE1 | FUJITSU Semiconductor Limited | Check for Price | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | ICS548G-05T vs MB88152PNF-G-112-JNE1 |
CY25423SXI-XXX | Cypress Semiconductor | Check for Price | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | ICS548G-05T vs CY25423SXI-XXX |
345RI-XXT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | ICS548G-05T vs 345RI-XXT |
MB88152APNF-G-102-JNE1 | FUJITSU Limited | Check for Price | Clock Generator, 134MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | ICS548G-05T vs MB88152APNF-G-102-JNE1 |
5P50911DVGI | Integrated Device Technology Inc | Check for Price | TSSOP-8, Tube | ICS548G-05T vs 5P50911DVGI |