CY25423SXI-XXXT
vs
5P35023B-000NLGI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
VFQFPN
Package Description
SOP, SOP8,.25
VFQFPN-24
Pin Count
8
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.39.00.01
8542390001
JESD-30 Code
R-PDSO-G8
S-XQCC-N24
JESD-609 Code
e3
e3
Length
4.889 mm
4 mm
Moisture Sensitivity Level
3
1
Number of Terminals
8
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
166 MHz
500 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Equivalence Code
SOP8,.25
LCC24,.16SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
48 MHz
125 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
1 mm
Supply Voltage-Max
1.95 V
3.465 V
Supply Voltage-Min
1.65 V
3.135 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
3.8985 mm
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, PCIe
Base Number Matches
1
2
Manufacturer Package Code
NLG24P3
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY
Compare CY25423SXI-XXXT with alternatives
Compare 5P35023B-000NLGI8 with alternatives