MB86961PF-G vs NQ83C96 feature comparison

MB86961PF-G FUJITSU Semiconductor Limited

Buy Now Datasheet

NQ83C96 LSI Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD SEEQ TECHNOLOGY INC
Part Package Code QFP
Package Description QFP, QFP48,.7SQ,32 QCCJ, LDCC20,.4SQ
Pin Count 48
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 10000 Mbps 10000 Mbps
JESD-30 Code S-PQFP-G48 S-PQCC-J28
JESD-609 Code e0 e0
Length 12 mm
Number of Functions 1 1
Number of Terminals 48 28
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP48,.7SQ,32 LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 12 mm
Base Number Matches 2 1
Supply Current-Max 150 mA

Compare MB86961PF-G with alternatives

Compare NQ83C96 with alternatives