MB86961PF-G vs ML6692 feature comparison

MB86961PF-G FUJITSU Semiconductor Limited

Buy Now Datasheet

ML6692 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD MICRO LINEAR CORP
Part Package Code QFP LCC
Package Description QFP, QFP48,.7SQ,32 SOP,
Pin Count 48 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 10000 Mbps
JESD-30 Code S-PQFP-G48 R-PDSO-G16
JESD-609 Code e0
Length 12 mm
Number of Functions 1 1
Number of Terminals 48 16
Number of Transceivers 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP SOP
Package Equivalence Code QFP48,.7SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD DUAL
Width 12 mm
Base Number Matches 2 1

Compare MB86961PF-G with alternatives

Compare ML6692 with alternatives