MB86961PF-G
vs
PI2C5001J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFP
LCC
Package Description
QFP, QFP48,.7SQ,32
QCCJ, LDCC44,.7SQ
Pin Count
48
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
10000 Mbps
100000 Mbps
JESD-30 Code
S-PQFP-G48
S-PQCC-J44
JESD-609 Code
e0
e0
Length
12 mm
16.51 mm
Number of Functions
1
1
Number of Terminals
48
44
Number of Transceivers
1
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP48,.7SQ,32
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
4.4 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
12 mm
16.51 mm
Base Number Matches
1
1
ECCN Code
EAR99
Supply Current-Max
0.125 mA
Compare MB86961PF-G with alternatives
Compare PI2C5001J with alternatives