MB8508S064AG-67DG vs MH8V644AWZJ-6 feature comparison

MB8508S064AG-67DG FUJITSU Limited

Buy Now Datasheet

MH8V644AWZJ-6 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD MITSUBISHI ELECTRIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode SINGLE BANK PAGE BURST
Access Time-Max 9 ns 60 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDMA-N168 R-XDMA-N168
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM MODULE DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX64 8MX64
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare MB8508S064AG-67DG with alternatives

Compare MH8V644AWZJ-6 with alternatives