MB84VD21184DA-85PBS vs AM42DL3234GB71IT feature comparison

MB84VD21184DA-85PBS FUJITSU Semiconductor Limited

Buy Now Datasheet

AM42DL3234GB71IT Spansion

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC SPANSION INC
Part Package Code BGA BGA
Package Description LFBGA, 8 X 11.60 MM, FBGA-73
Pin Count 69 73
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature STATIC RAM IS ORGANIZED AS 256K X 16 OR 512K X 8; FLASH MEMORY IS ALSO ORGANIZED AS 2M X 8 PSEUDO SRAM IS ORGANISED AS 256K X 16; FLASH CAN ALSO BE ORGANISED AS 4M X 8
JESD-30 Code R-PBGA-B69 R-PBGA-B73
Length 11 mm 11.6 mm
Memory Density 16777216 bit 33554432 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 69 73
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 1MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 2 3
Rohs Code No
Access Time-Max 70 ns
JESD-609 Code e0
Mixed Memory Type FLASH+SRAM
Moisture Sensitivity Level 3
Package Equivalence Code BGA73,10X12,32
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.045 mA
Terminal Finish TIN LEAD

Compare MB84VD21184DA-85PBS with alternatives

Compare AM42DL3234GB71IT with alternatives