MB81464-12PD vs MB81464-12P feature comparison

MB81464-12PD FUJITSU Semiconductor Limited

Buy Now Datasheet

MB81464-12P FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC FUJITSU LTD
Package Description QCCJ, DIP-18
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode PAGE
Access Time-Max 120 ns 120 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PQCC-J18 R-PDIP-T18
Length 12.45 mm
Memory Density 262144 bit 262144 bit
Memory IC Type PAGE MODE DRAM PAGE MODE DRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 18 18
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX4 64KX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 7.24 mm
Base Number Matches 1 4
Rohs Code No
Part Package Code DIP
Pin Count 18
kg CO2e/kg 12
Average Weight (mg) 3725.85
CO2e (mg) 44710.201
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP18,.3
Refresh Cycles 256
Supply Current-Max 0.065 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MB81464-12PD with alternatives

Compare MB81464-12P with alternatives