MB8114820-010PFTN vs DM2233T-15 feature comparison

MB8114820-010PFTN FUJITSU Semiconductor Limited

Buy Now Datasheet

DM2233T-15 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC CYPRESS SEMICONDUCTOR CORP
Package Description TSOP2, TSOP, TSOP44,.36,32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST
Access Time-Max 57 ns 15 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 18.41 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SYNCHRONOUS DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 2
Rohs Code No
I/O Type COMMON
Package Equivalence Code TSOP44,.36,32
Standby Current-Max 0.001 A
Supply Current-Max 0.225 mA

Compare MB8114820-010PFTN with alternatives