MB8114820-010PFTN vs DM2213T-12 feature comparison

MB8114820-010PFTN FUJITSU Semiconductor Limited

Buy Now Datasheet

DM2213T-12 Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC ENHANCED MEMORY SYSTEMS INC
Package Description TSOP2, TSOP, TSOP44,.36,32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST FAST PAGE/STATIC COLUMN
Access Time-Max 57 ns 30 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 1K X 8 SRAM
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 18.41 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type SYNCHRONOUS DRAM CACHE DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code TSOP2
Pin Count 44
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code TSOP44,.36,32
Standby Current-Max 0.001 A
Supply Current-Max 0.225 mA
Terminal Finish TIN LEAD

Compare MB8114820-010PFTN with alternatives

Compare DM2213T-12 with alternatives