MB811001-12PJ vs AS4C1024EC-8/883C feature comparison

MB811001-12PJ FUJITSU Semiconductor Limited

Buy Now Datasheet

AS4C1024EC-8/883C Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD AUSTIN SEMICONDUCTOR INC
Package Description SOJ, SOJ20/26,.34 CERAMIC, LCC-26/20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 120 ns 80 ns
I/O Type SEPARATE
JESD-30 Code R-PDSO-J20 R-CDSO-N20
JESD-609 Code e0 e4
Memory Density 1048576 bit 1048576 bit
Memory IC Type NIBBLE MODE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1MX1 1MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ SON
Package Equivalence Code SOJ20/26,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512
Supply Current-Max 0.1 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) PALLADIUM GOLD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DLCC
Pin Count 26
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Length 17.145 mm
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Screening Level MIL-STD-883
Seated Height-Max 1.93 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 8.89 mm

Compare MB811001-12PJ with alternatives

Compare AS4C1024EC-8/883C with alternatives