There are no models available for this part yet.
Overview of MB811001-12PJ by FUJITSU Semiconductor Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM2912PJT | Texas Instruments | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 | |
PCM2912PJTR | Texas Instruments | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 |
CAD Models for MB811001-12PJ by FUJITSU Semiconductor Limited
Part Data Attributes for MB811001-12PJ by FUJITSU Semiconductor Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
SOJ, SOJ20/26,.34
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Time-Max
|
120 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PDSO-J20
|
JESD-609 Code
|
e0
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
NIBBLE MODE DRAM
|
Memory Width
|
1
|
Number of Terminals
|
20
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ20/26,.34
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
512
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MB811001-12PJ
This table gives cross-reference parts and alternative options found for MB811001-12PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB811001-12PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C1024EC-8/883C | Fast Page DRAM, 1MX1, 80ns, CMOS, CDSO20, CERAMIC, LCC-26/20 | Micross Components | MB811001-12PJ vs AS4C1024EC-8/883C |
MSM511000BL-10JS | Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MB811001-12PJ vs MSM511000BL-10JS |
UPD42601LA-60L | Page Mode DRAM, 1MX1, 600ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MB811001-12PJ vs UPD42601LA-60L |
M5M41000BJ-7T | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MB811001-12PJ vs M5M41000BJ-7T |
TMX4C1025-15DJ | 1MX1 NIBBLE MODE DRAM, 150ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | MB811001-12PJ vs TMX4C1025-15DJ |
M5M41001BJ-10 | Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MB811001-12PJ vs M5M41001BJ-10 |
M5M41002BJ-8 | Static Column DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MB811001-12PJ vs M5M41002BJ-8 |
SMJ4C1024-15HJ | 1MX1 FAST PAGE DRAM, 150ns, CDSO20, CERAMIC, LCC-26/20 | Texas Instruments | MB811001-12PJ vs SMJ4C1024-15HJ |
KM41C1002BJ-10 | Static Column DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MB811001-12PJ vs KM41C1002BJ-10 |
MCM511002AJ80 | 1MX1 STATIC COLUMN DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | MB811001-12PJ vs MCM511002AJ80 |