MB50F87G100NC
vs
359-1-020-0-T-XS0-2130
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RADIALL S A
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .099-.111
Body Breadth
0.5 inch
0.049 inch
Body Depth
5.232 inch
0.256 inch
Body Length
2.063 inch
0.787 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
STAGGERED
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
POLYETHYLENE
MIL Conformance
YES
Mating Contact Pitch
0.125 inch
0.039 inch
Mating Contact Row Spacing
0.108 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
1
Number of Rows Loaded
4
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7.5 A
1 A
Terminal Length
0.102 inch
0.307 inch
Terminal Pitch
3.175 mm
0.9906 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
50
20
Base Number Matches
1
1
Dielectric Withstanding Voltage
350VAC V
Reference Standard
UL
Compare MB50F87G100NC with alternatives
Compare 359-1-020-0-T-XS0-2130 with alternatives