MB351 vs GBPC3501W feature comparison

MB351 Micro Commercial Components

Buy Now Datasheet

GBPC3501W onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ONSEMI
Package Description S-MUFM-D4 GBPC-W, 4 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
JESD-30 Code S-MUFM-D4 S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 35 A 35 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA 5 µA
Surface Mount NO NO
Terminal Finish TIN LEAD Nickel (Ni)
Terminal Form SOLDER LUG WIRE
Terminal Position UPPER UPPER
Base Number Matches 22 1
Part Package Code GBPC4 28.75x28.75x11.10
Manufacturer Package Code 160AD
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 83.3 W
Reverse Test Voltage 100 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MB351 with alternatives

Compare GBPC3501W with alternatives