MB256W vs PB310 feature comparison

MB256W International Semiconductor Inc

Buy Now Datasheet

PB310 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC SEMITRON
Package Description S-MUFM-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code S-MUFM-W4
Non-rep Pk Forward Current-Max 300 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 25 A 3 A
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 1000 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 15 5
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MB256W with alternatives