Part Details for MB256W by International Semiconductor Inc
Overview of MB256W by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB256W
MB256W CAD Models
MB256W Part Data Attributes
|
MB256W
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MB256W
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | S-MUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB256W
This table gives cross-reference parts and alternative options found for MB256W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB256W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | MB256W vs KBPC2506W |
GBPC25-06-W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB256W vs GBPC25-06-W |
GBPC2506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | MB256W vs GBPC2506W-E4/51 |
GBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MB256W vs GBPC2506W |
GBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MB256W vs GBPC2506W |
CBR25-060PW | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | MB256W vs CBR25-060PW |
KBPC2506GW | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | MB256W vs KBPC2506GW |
GBPC2506W/1 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Vishay Intertechnologies | MB256W vs GBPC2506W/1 |
KBPC2508W-G | 25A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | MB256W vs KBPC2508W-G |
GBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MB256W vs GBPC2506W |