MB256W
vs
GBPC2506W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
ONSEMI
Package Description
S-MUFM-W4
GBPC-W, 4 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
S-MUFM-W4
S-PUFM-W4
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
25 A
25 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
GBPC4 28.75x28.75x11.10
Manufacturer Package Code
160AD
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Min
600 V
Case Connection
ISOLATED
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
83.3 W
Reference Standard
UL RECOGNIZED
Reverse Current-Max
5 µA
Reverse Test Voltage
600 V
Terminal Finish
Nickel (Ni)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MB256W with alternatives
Compare GBPC2506W with alternatives