MB25-6 vs GBPC2506 feature comparison

MB25-6 Diodes Incorporated

Buy Now Datasheet

GBPC2506 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC VISHAY SEMICONDUCTORS
Package Description METAL, MB, 4 PIN PLASTIC, GBPC, 4 PIN
Pin Count 4
Reach Compliance Code unknown unknown
Breakdown Voltage-Min 600 V 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-MUFM-D4 S-PUFM-D4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 25 A 25 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 6 7
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.1 V
Operating Temperature-Max 150 °C
Reference Standard UL RECOGNIZED

Compare MB25-6 with alternatives

Compare GBPC2506 with alternatives