MB2411H2W15-FB vs MB2411A1A30-FC feature comparison

MB2411H2W15-FB NKK Switches

Buy Now Datasheet

MB2411A1A30-FC NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color WHITE RED
Actuator Length 0.193 inch 0.253 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 8.001 mm 7.8994 mm
Body Height 29.972 mm 26.8732 mm
Body Length or Diameter 15.7988 mm 13.0048 mm
Bushing Diameter 0.205 inch 0.25 inch
Bushing Length 0.18 inch 0.28 inch
Bushing Type UNTHREADED 1/4-40
Center Contact Material SILVER SILVER
Center Contact Plating SILVER GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER GOLD OVER NICKEL
Housing Material NYLON NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 7 5
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER Gold (Au) - with Silver (Ag) barrier
Terminal Length 0.177 inch 0.169 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact (DC) Max Power Rating R Load 0.4VA@28VDC

Compare MB2411H2W15-FB with alternatives

Compare MB2411A1A30-FC with alternatives