MB2411A1A30-FC vs MB2411E1A03-HC feature comparison

MB2411A1A30-FC NKK Switches

Buy Now Datasheet

MB2411E1A03-HC NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color RED
Actuator Length 0.253 inch 0.218 inch
Actuator Material POLYCARBONATE
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.8994 mm 7.8994 mm
Body Height 26.8732 mm 29.5402 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Diameter 0.25 inch
Bushing Length 0.28 inch 0.28 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material SILVER SILVER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD OVER NICKEL GOLD
Housing Material NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 5
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Gold (Au) - with Silver (Ag) barrier GOLD OVER NICKEL/SILVER
Terminal Length 0.169 inch 0.25 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Sealing EPOXY

Compare MB2411A1A30-FC with alternatives

Compare MB2411E1A03-HC with alternatives