MB2411E1A01-HA vs MB2411E1A06-HB feature comparison

MB2411E1A01-HA NKK Switches

Buy Now Datasheet

MB2411E1A06-HB NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Length 0.218 inch 0.218 inch
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.8994 mm 7.8994 mm
Body Height 27.178 mm 42.2402 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Length 0.28 inch 0.28 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material SILVER ALLOY SILVER ALLOY
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -15 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER GOLD OVER NICKEL/SILVER
Terminal Length 0.157 inch 0.75 inch
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1

Compare MB2411E1A01-HA with alternatives

Compare MB2411E1A06-HB with alternatives