MB2411E1A01-HA
vs
MB2411E2W40-FA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Length
0.218 inch
0.253 inch
Actuator Travel
0.9906 mm
0.9906 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.8994 mm
8.001 mm
Body Height
27.178 mm
34.3916 mm
Body Length or Diameter
13.0048 mm
13.0048 mm
Bushing Length
0.28 inch
0.285 inch
Bushing Type
1/4-40
UNTHREADED
Center Contact Material
SILVER ALLOY
SILVER
Center Contact Plating
GOLD
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
100000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-15 °C
-15 °C
Sealing
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
GOLD OVER NICKEL/SILVER
Terminal Length
0.157 inch
0.106 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
BLACK
Actuator Material
POLYCARBONATE
Bushing Diameter
0.244 inch
Dielectric Withstand Volts
1500VAC V
Housing Material
NYLON
PCB Hole Count
5
Terminal Material
COPPER ALLOY
Compare MB2411E1A01-HA with alternatives
Compare MB2411E2W40-FA with alternatives