MB2411A2A26-FB vs EB2011-J31A-E feature comparison

MB2411A2A26-FB NKK Switches

Buy Now Datasheet

EB2011-J31A-E NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color WHITE BLACK
Actuator Length 0.253 inch 0.52 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Travel 0.9906 mm 1.6002 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 9.0932 mm 12.192 mm
Body Height 42.2402 mm 34.1122 mm
Body Length or Diameter 19.05 mm 13.9954 mm
Bushing Diameter 0.25 inch
Bushing Length 0.28 inch
Bushing Type 1/4-40
Center Contact Material SILVER
Center Contact Plating GOLD OVER NICKEL SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.03 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD OVER NICKEL SILVER
Housing Material NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -15 °C -10 °C
PCB Hole Count 7
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER Silver (Ag)
Terminal Length 0.177 inch 0.157 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Finish GLOSS
Additional Feature YELLOW BEZEL
Sealing EPOXY

Compare MB2411A2A26-FB with alternatives

Compare EB2011-J31A-E with alternatives