MB2411A2A26-FB
vs
EB2011-J31G-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
WHITE
BLUE
Actuator Length
0.253 inch
0.52 inch
Actuator Material
POLYCARBONATE
POLYCARBONATE
Actuator Travel
0.9906 mm
1.6002 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
9.0932 mm
12.192 mm
Body Height
42.2402 mm
34.1122 mm
Body Length or Diameter
19.05 mm
13.9954 mm
Bushing Diameter
0.25 inch
Bushing Length
0.28 inch
Bushing Type
1/4-40
Center Contact Material
SILVER
Center Contact Plating
GOLD OVER NICKEL
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.03 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
100000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
GOLD OVER NICKEL
SILVER
Housing Material
NYLON
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-15 °C
-10 °C
PCB Hole Count
7
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Silver (Ag)
Terminal Length
0.177 inch
0.157 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Finish
GLOSS
Additional Feature
GREEN BEZEL
Sealing
EPOXY
Compare MB2411A2A26-FB with alternatives
Compare EB2011-J31G-F with alternatives