MB2011SS2W45-CA
vs
810K2M1V30QJ84/UL62
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
APEM COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
BLACK
|
WHITE
|
Actuator Length |
0.406 inch
|
0.22 inch
|
Actuator Material |
POLYSTYRENE
|
GLASS FILLED POLYESTER
|
Actuator Travel |
1.8034 mm
|
0.889 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
7.8994 mm
|
9.144 mm
|
Body Height |
43.9674 mm
|
20.828 mm
|
Body Length or Diameter |
13.0048 mm
|
16.1798 mm
|
Bushing Diameter |
0.244 inch
|
|
Bushing Length |
0.335 inch
|
|
Bushing Type |
UNTHREADED
|
|
Center Contact Material |
SILVER
|
COIN SILVER
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.02 mΩ
|
Contact Timing |
SLOW-MAKE/-BREAK
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
25000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
SILVER
|
COIN SILVER
|
End Contact Plating |
SILVER
|
|
Housing Material |
STAINLESS STEEL
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
200000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-30 °C
|
PCB Hole Count |
5
|
7
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
SILVER
|
|
Terminal Length |
0.106 inch
|
0.16 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RED BEZEL, BLACK CAP
|
Body Color |
|
RED
|
Sealing |
|
EPOXY
|
|
|
|
Compare MB2011SS2W45-CA with alternatives
Compare 810K2M1V30QJ84/UL62 with alternatives