810K2M1V30QJ84/UL62 vs MB2011SB3W05-EC-AT528 feature comparison

810K2M1V30QJ84/UL62 APEM Inc

Buy Now Datasheet

MB2011SB3W05-EC-AT528 NKK Switches

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Category CO2 Kg 5.2 5.2
Compliance Temperature Grade Commercial Extended: -30C to +85C Commercial Extended: -15C to +85C
Candidate List Date 2020-01-16 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.31
Actuator Color WHITE RED
Actuator Length 0.22 inch 0.472 inch
Actuator Material GLASS FILLED POLYESTER POLYSTYRENE
Actuator Travel 0.889 mm 1.8034 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature RED BEZEL, BLACK CAP SPLASH-PROOF BUSHING
Body Breadth 9.144 mm 7.8994 mm
Body Color RED
Body Height 20.828 mm 47.7774 mm
Body Length or Diameter 16.1798 mm 13.0048 mm
Center Contact Material COIN SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 60000 Cycle(s) 25000 Cycle(s)
End Contact Material COIN SILVER SILVER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 200000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -15 °C
PCB Hole Count 7
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.16 inch 0.425 inch
Termination Type SOLDER WIRE WRAP
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
SVHC Over MCV 7439-92-1
Bushing Diameter 0.472 inch
Bushing Length 0.472 inch
Bushing Type SLEEVE
Center Contact Plating SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
JESD-609 Code e4
Solderability WAVE
Terminal Material COPPER ALLOY

Compare 810K2M1V30QJ84/UL62 with alternatives

Compare MB2011SB3W05-EC-AT528 with alternatives