MB2011SB1W03-DH vs MB2011SD3W03-CA feature comparison

MB2011SB1W03-DH NKK Switches

Buy Now Datasheet

MB2011SD3W03-CA NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color GRAY BLACK
Actuator Length 0.59 inch 0.406 inch
Actuator Material POLYSTYRENE POLYSTYRENE
Actuator Travel 1.8034 mm 1.8034 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.8994 mm 7.8994 mm
Body Height 46.3296 mm 42.6974 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Bushing Diameter 0.472 inch 0.25 inch
Bushing Length 0.472 inch 0.335 inch
Bushing Type M12P1 1/4-40
Center Contact Material SILVER SILVER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing SLOW-MAKE/-BREAK SLOW-MAKE/-BREAK
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -15 °C -15 °C
PCB Hole Count 3 3
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER
Terminal Length 0.25 inch 0.25 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature SPLASH PROOF

Compare MB2011SB1W03-DH with alternatives

Compare MB2011SD3W03-CA with alternatives