MB2011SD3W03-CA
vs
810K1MIZQJ96/UL62
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
APEM COMPONENTS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
BLACK
WHITE
Actuator Length
0.406 inch
0.1 inch
Actuator Material
POLYSTYRENE
GLASS FILLED POLYESTER
Actuator Travel
1.8034 mm
0.889 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
SPLASH PROOF
RED BEZEL,BLACK CAP
Body Breadth
7.8994 mm
Body Height
42.6974 mm
18.8468 mm
Body Length or Diameter
13.0048 mm
Bushing Diameter
0.25 inch
Bushing Length
0.335 inch
Bushing Type
1/4-40
Center Contact Material
SILVER
COIN SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.02 mΩ
Contact Timing
SLOW-MAKE/-BREAK
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
25000 Cycle(s)
60000 Cycle(s)
End Contact Material
SILVER
COIN SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
200000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-15 °C
-30 °C
PCB Hole Count
3
Sealing
EPOXY
EPOXY
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.25 inch
0.172 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Body Color
RED
Compare MB2011SD3W03-CA with alternatives
Compare 810K1MIZQJ96/UL62 with alternatives