MB158 vs SB158M feature comparison

MB158 Bytesonic Corporation

Buy Now Datasheet

SB158M Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 800 V 800 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 15 A 15 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Base Number Matches 17 2
Rohs Code Yes
Case Connection ISOLATED
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare MB158 with alternatives

Compare SB158M with alternatives