Part Details for SB158M by Taiwan Semiconductor
Overview of SB158M by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB158M
SB158M CAD Models
SB158M Part Data Attributes
|
SB158M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB158M
Taiwan Semiconductor
Bridge Rectifier Diode, 15A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for SB158M
This table gives cross-reference parts and alternative options found for SB158M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB158M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1508(W) | Bridge Rectifier Diode, 15A, 800V V(RRM), | Galaxy Microelectronics | SB158M vs MP1508(W) |
SB158/W | Bridge Rectifier Diode, 15A, 800V V(RRM), | RFE International Inc | SB158M vs SB158/W |
GBPC1508-T | Bridge Rectifier Diode, 15A, 800V V(RRM), | Formosa Microsemi Co Ltd | SB158M vs GBPC1508-T |
MP1508 | Bridge Rectifier Diode, 15A, 800V V(RRM), | Galaxy Microelectronics | SB158M vs MP1508 |
GBPC1508S | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN | Won-Top Electronics Co Ltd | SB158M vs GBPC1508S |
GBPC1508W | 800V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | SB158M vs GBPC1508W |
GBPC1508-S | Bridge Rectifier Diode, 15A, 800V V(RRM), | Formosa Microsemi Co Ltd | SB158M vs GBPC1508-S |
GBPC1508-W | Bridge Rectifier Diode, 15A, 800V V(RRM), | Formosa Microsemi Co Ltd | SB158M vs GBPC1508-W |
GBPC1508T | 800V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | SB158M vs GBPC1508T |
SB158 | Bridge Rectifier Diode, 15A, 800V V(RRM), | Taiwan Semiconductor | SB158M vs SB158 |