MB158
vs
MB15-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
DIODES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Breakdown Voltage-Min
800 V
800 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
125 °C
Output Current-Max
15 A
15 A
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Base Number Matches
17
2
Rohs Code
No
Package Description
S-MUFM-D4
Pin Count
4
Diode Element Material
SILICON
JESD-30 Code
S-MUFM-D4
Moisture Sensitivity Level
1
Number of Terminals
4
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MB158 with alternatives
Compare MB15-8 with alternatives