MAZ8130
vs
MAZ3036
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Part Package Code
SC-76
SOT-23
Package Description
R-PDSO-F2
R-PDSO-G3
Pin Count
2
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Panasonic
Additional Feature
LOW NOISE, HIGH RELIABILITY
LOW NOISE, HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
JESD-609 Code
e6
e6
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
13 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
6.42%
5.55%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Dynamic Impedance-Max
130 Ω
JEDEC-95 Code
TO-236
Compare MAZ8130 with alternatives
Compare MAZ3036 with alternatives