Part Details for MAZ8130 by Panasonic Electronic Components
Overview of MAZ8130 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAZ8130
MAZ8130 CAD Models
MAZ8130 Part Data Attributes
|
MAZ8130
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MAZ8130
Panasonic Electronic Components
Zener Diode, 13V V(Z), 6.42%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for MAZ8130
This table gives cross-reference parts and alternative options found for MAZ8130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAZ8130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA8130 | Panasonic Electronic Components | Check for Price | Zener Diode, 13V V(Z), 6.42%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | MAZ8130 vs MA8130 |
MAZ8033 | Panasonic Electronic Components | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | MAZ8130 vs MAZ8033 |
MAZ3270 | Panasonic Electronic Components | Check for Price | Zener Diode, 27V V(Z), 7.03%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | MAZ8130 vs MAZ3270 |
MAZ3062 | Panasonic Electronic Components | Check for Price | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | MAZ8130 vs MAZ3062 |
MA8033 | Panasonic Electronic Components | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | MAZ8130 vs MA8033 |
MAZ3036 | Panasonic Electronic Components | Check for Price | Zener Diode, 3.6V V(Z), 5.55%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | MAZ8130 vs MAZ3036 |
MAZ8120 | Panasonic Electronic Components | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, SC-76, 2 PIN | MAZ8130 vs MAZ8120 |
MAZ3068 | Panasonic Electronic Components | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, TO-236, SC-59, 3 PIN | MAZ8130 vs MAZ3068 |
MA8240 | Panasonic Electronic Components | Check for Price | Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | MAZ8130 vs MA8240 |
MA8100 | Panasonic Electronic Components | Check for Price | Zener Diode, 10V V(Z), 6%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F1, SC-76, 2 PIN | MAZ8130 vs MA8100 |