MAZ4110-H
vs
RLZ2.4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ROHM CO LTD
Package Description
O-LALF-W2
O-LELF-R2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.37 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
11.3 V
2.4 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
2.43%
Working Test Current
5 mA
20 mA
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
2
JESD-609 Code
e3/e2
Knee Impedance-Max
2000 Ω
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
120 µA
Terminal Finish
TIN/TIN COPPER
Time@Peak Reflow Temperature-Max (s)
10
Compare MAZ4110-H with alternatives
Compare RLZ2.4 with alternatives