RLZ2.4 vs MAZ41100H feature comparison

RLZ2.4 ROHM Semiconductor

Buy Now Datasheet

MAZ41100H Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description O-LELF-R2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e3/e2
Knee Impedance-Max 2000 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.37 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 11.3 V
Reverse Current-Max 120 µA
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN/TIN COPPER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Working Test Current 20 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-34
Voltage Tol-Max 2.43%

Compare RLZ2.4 with alternatives

Compare MAZ41100H with alternatives