MAX9982ETP+TD
vs
SKY65049-360LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
SKYWORKS SOLUTIONS INC
Package Description
5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-20
2 X 2 MM, GREEN, QFN-8
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N20
S-PDSO-N8
JESD-609 Code
e3
e3
Length
5 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVSON
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.8 mm
1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Telecom IC Type
RF AND BASEBAND CIRCUIT
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
DUAL
Width
5 mm
2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
8
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Compare MAX9982ETP+TD with alternatives
Compare SKY65049-360LF with alternatives