MAX9982ETP+TD
vs
HMC993LP5E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
HITTITE MICROWAVE CORP
|
Package Description |
5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-20
|
VQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQCC-N20
|
S-PQCC-N32
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Telecom IC Type |
RF AND BASEBAND CIRCUIT
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
1 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
32
|
ECCN Code |
|
EAR99
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare MAX9982ETP+TD with alternatives