MAX9938WEBS+G45 vs MAX9938WEBS+ feature comparison

MAX9938WEBS+G45 Maxim Integrated Products

Buy Now Datasheet

MAX9938WEBS+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description VFBGA, BGA4,2X2,20 LSSOP,
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Voltage-Max 600 µV 600 µV
JESD-30 Code S-PBGA-B4 R-PDSO-G5
JESD-609 Code e2 e2
Length 1 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -15 V
Neg Supply Voltage-Nom (Vsup) -3.6 V -3.6 V
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA4,2X2,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.69 mm 1.45 mm
Supply Current-Max 0.0025 mA
Supply Voltage Limit-Max 15 V 30 V
Supply Voltage-Nom (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER NICKEL TIN SILVER COPPER NICKEL
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.625 mm
Base Number Matches 2 1

Compare MAX9938WEBS+G45 with alternatives

Compare MAX9938WEBS+ with alternatives