MAX9938WEBS+
vs
INA216A4RSWT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
UQFN-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
130 dB
Input Offset Voltage-Max
600 µV
75 µV
JESD-30 Code
R-PDSO-G5
R-PQCC-N10
JESD-609 Code
e2
e4
Length
2.9 mm
1.8 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-3.6 V
Number of Functions
1
1
Number of Terminals
5
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.45 mm
0.55 mm
Supply Voltage Limit-Max
30 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER NICKEL
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.4 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
1.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
10
Common Mode Voltage-Max
5.5 V
Common-mode Reject Ratio-Min
90 dB
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.03 mA
Compare MAX9938WEBS+ with alternatives
Compare INA216A4RSWT with alternatives