INA216A4RSWT vs INA216A4YFFT feature comparison

INA216A4RSWT Texas Instruments

Buy Now Datasheet

INA216A4YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN BGA
Package Description UQFN-10 DSBGA-4
Pin Count 10 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common Mode Voltage-Max 5.5 V 5.5 V
Common-mode Reject Ratio-Min 90 dB 90 dB
Input Offset Voltage-Max 75 µV 75 µV
JESD-30 Code R-PQCC-N10 R-XBGA-B4
JESD-609 Code e4 e1
Length 1.8 mm 1.1 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VQCCN VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.55 mm 0.625 mm
Slew Rate-Nom 0.3 V/us 0.3 V/us
Supply Current-Max 0.03 mA 0.03 mA
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.4 mm 1.1 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Qualification Status Not Qualified
Voltage Gain-Nom 200

Compare INA216A4RSWT with alternatives

Compare INA216A4YFFT with alternatives