MAX98502EWE+ vs MAX9830AETA+TG2Z feature comparison

MAX98502EWE+ Maxim Integrated Products

Buy Now Datasheet

MAX9830AETA+TG2Z Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description VFBGA, BGA16,4X4,20 ,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B16
JESD-609 Code e1 e3
Length 2.045 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 4.1 W
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA16,4X4,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.69 mm
Supply Current-Max 2.7 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.045 mm
Base Number Matches 2 1

Compare MAX98502EWE+ with alternatives

Compare MAX9830AETA+TG2Z with alternatives