MAX9830AETA+TG2Z
vs
NCP2820FCT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ON SEMICONDUCTOR
Package Description
,
VFBGA, BGA9,3X3,20
Reach Compliance Code
compliant
compliant
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
9
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
onsemi
Bandwidth-Nom
20 kHz
JESD-30 Code
S-PBGA-B9
Length
1.45 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.63 W
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA9,3X3,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.66 mm
Supply Current-Max
4.6 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
1.45 mm
Compare MAX9830AETA+TG2Z with alternatives
Compare NCP2820FCT1 with alternatives