MAX9830AETA+T vs NCP2820AFCT2G feature comparison

MAX9830AETA+T Maxim Integrated Products

Buy Now Datasheet

NCP2820AFCT2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ONSEMI
Package Description HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PDSO-N8 S-PBGA-B9
JESD-609 Code e3 e1
Length 2 mm 1.45 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.25 W 2.63 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.66 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.6 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 1.45 mm
Base Number Matches 2 1
Part Package Code 9 Pin Flip-Chip, 1.45 x 1.45 mm
Pin Count 9
Manufacturer Package Code 499AL
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Package Equivalence Code BGA9,3X3,20
Qualification Status Not Qualified
Supply Current-Max 4.6 mA

Compare MAX9830AETA+T with alternatives

Compare NCP2820AFCT2G with alternatives