NCP2820AFCT2G
vs
MAX4295ESE+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
SOIC
Package Description
VFBGA,
0.150 INCH, MS-012AC, SOIC-16
Pin Count
9
16
Reach Compliance Code
unknown
compliant
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B9
R-PDSO-G16
Length
1.45 mm
9.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
2.63 W
2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
0.66 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Width
1.45 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.33.00.01
Gain
115 dB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Supply Current-Max
4 mA
Technology
BICMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX4295ESE+ with alternatives