MAX98300EWL+T
vs
SSM2311CBZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Package Description
WLP-9
1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
22 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
Gain
12 dB
18 dB
JESD-30 Code
S-PBGA-B9
S-PBGA-B9
JESD-609 Code
e2
e1
Length
1.26 mm
1.463 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
9
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
2.6 W
3 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA9,3X3,16
BGA9,3X3,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.69 mm
0.655 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.6 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER NICKEL
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.26 mm
1.463 mm
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
9
Manufacturer Package Code
CB-9-1
Harmonic Distortion
10%
Qualification Status
Not Qualified
Compare MAX98300EWL+T with alternatives
Compare SSM2311CBZ-REEL7 with alternatives