SSM2311CBZ-REEL7 vs MAX9717BEBL+T feature comparison

SSM2311CBZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

MAX9717BEBL+T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9 1.5 X 1.5 MM, UCSP-9
Pin Count 9 9
Reach Compliance Code unknown unknown
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 18 dB 6 dB
Harmonic Distortion 10%
JESD-30 Code S-PBGA-B9 S-PBGA-B9
JESD-609 Code e1
Length 1.463 mm 1.52 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 3 W 1.4 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 0.655 mm 0.67 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER NOT SPECIFIED
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.463 mm 1.52 mm
Base Number Matches 2 2
Technology BICMOS